A1699 Two-Wire Differential Speed Sensor ICs
Allegro MicroSystems' A1699 dual-channel, Hall effect integrated circuit for sensing applications
The A1699 from Allegro Microsystems is an optimized dual-channel, Hall effect integrated circuit (IC) that provides a user-friendly solution for direction detection and true zero-speed, digital ring magnet sensing. The small package can be easily assembled and used in conjunction with a wide variety of target sensing applications.
The IC employs patented algorithms for the special operational requirements of automotive transmission applications. The speed and direction of the target are communicated through a variable pulse width output protocol. The A1699 is particularly adept at handling vibration without sacrificing maximum air gap capability or creating any erroneous direction information.
The advanced vibration detection algorithm will systematically calibrate the sensor IC on the initial magnetic poles of true target rotation and not on vibration, always guaranteeing an accurate signal in running mode.
Advanced signal processing and innovative algorithms make the A1699 an ideal solution for a wide range of speed and direction sensing needs.
A1699 Sensor IC
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
A1699LUBTN-RSWPH-T | MAGNETIC SWITCH SPEC PURP 2SIP | 45 - 立即发货 | $20.08 | 查看详情 | ||
A1699LUB-FSWPH-T | MAGNETIC SWITCH SPEC PURP 2SIP | 512 - 立即发货 | $20.00 | 查看详情 |