1825910-6 | ||
---|---|---|
DigiKey Part Number | 450-1650-ND | |
Manufacturer | ||
Manufacturer Product Number | 1825910-6 | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1825910-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1825910-6 |
Environmental Information | FSM4JH Statement of Compliance |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | 1825910 Drawing |
EDA Models | 1825910-6 Models |
3D Drawings | 1825910-6.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥1.01600 | ¥10.16 |
25 | ¥0.96240 | ¥24.06 |
100 | ¥0.87640 | ¥87.64 |
250 | ¥0.82368 | ¥205.92 |
500 | ¥0.75344 | ¥376.72 |
1,000 | ¥0.63076 | ¥630.76 |
2,500 | ¥0.61325 | ¥1,533.12 |
5,000 | ¥0.57821 | ¥2,891.05 |
Attribute | Description |
---|---|
Other Names | Q9270361 FSM4JH -FSM4JH-LSI 450-1650 |
Standard Package | 750 |