The MCP9600 Evaluation Board is used to digitize the Thermocouple EMF voltage to degree Celsius with +/-1C accuracy. Users can easily evaluate the all device features using a Type K thermocouple. The device also supports Types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the Type K Thermocouple connector with the corresponding connectors (not included).
In addition, evaluation board connects to PC via USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).
The MCP9600 is a Thermocouple Electromotive Force (EMF) to temperature converter. This device converts thermocouple EMF to degree Celsius with integrated Cold-Junction compensation. MCP9600 corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 Thermocouple Database.
Digitize Thermocouples
User programmable digital filter
0.0625 C measurement resolution
4 user programmable alert limits
Multiple power save modes
Manufacturer | Microchip Technology |
---|---|
Category | Sensor Solutions |
Sub-Category | Temperature Sensing |
Eval Board Part Number | ADM00665-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Normally In Stock
|
Purpose |
Thermocouple Interface
|
Sensing Method |
Thermocouple
|
Accuracy |
±1.5°C
|
Sensing Range |
-200°C ~ 1372°C
|
Features |
Fault monitoring
GUI / Design Software I²C Interface USB Interface |
Design Author |
Microchip Technology
|
Main I.C. Base Part |
MCP9600
|
Component Count + Extras |
20 + 19
|
Date Created By Author | 2015-04 |
Date Added To Library | 2020-01 |