Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,119 In Stock | 1 : ¥66.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
396 In Stock | 1 : ¥66.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |