STM300C | ||
---|---|---|
DigiKey Part Number | 1084-1008-2-ND - Tape & Reel (TR) 1084-1008-1-ND - Cut Tape (CT) 1084-1008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM300C | |
Description | RF TXRX MODULE ISM < 1GHZ SMD | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz Transceiver Module 315MHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK | |
Frequency | 315MHz | |
Data Rate | 125kbps | |
Power - Output | 9.5dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | 2.1V ~ 4.5V | |
Current - Receiving | 33mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Scavenger Transceiver Modules STM 300 and STM 300C |
HTML Datasheet | STM300C_DA Status Sheet |
Manuals | STM300(C) User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8525.60.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥236.33724 | ¥59,084.31 |
Attribute | Description |
---|---|
Other Names | S3031-D300 1084-1008-6 1084-1008-1 1084-1008-2 |
Standard Package | 250 |