TL3843DR | ||
---|---|---|
DigiKey Part Number | 296-15010-2-ND - Tape & Reel (TR) 296-15010-1-ND - Cut Tape (CT) 296-15010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3843DR | |
Description | IC REG CTRLR MULT TOP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3843DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.82900 | ¥58.29 |
25 | ¥5.47320 | ¥136.83 |
100 | ¥4.46650 | ¥446.65 |
250 | ¥4.14884 | ¥1,037.21 |
500 | ¥3.53078 | ¥1,765.39 |
1,000 | ¥2.82463 | ¥2,824.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.55983 | ¥6,399.57 |
5,000 | ¥2.38328 | ¥11,916.40 |
12,500 | ¥2.29502 | ¥28,687.75 |
25,000 | ¥2.20674 | ¥55,168.50 |