L5972D013TR | ||
---|---|---|
DigiKey Part Number | 497-3637-2-ND - Tape & Reel (TR) 497-3637-1-ND - Cut Tape (CT) 497-3637-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L5972D013TR | |
Description | IC REG BUCK ADJ 2A 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | L5972D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.93000 | ¥22.93 |
10 | ¥20.57700 | ¥205.77 |
25 | ¥19.45320 | ¥486.33 |
100 | ¥16.86050 | ¥1,686.05 |
250 | ¥15.99564 | ¥3,998.91 |
500 | ¥14.35290 | ¥7,176.45 |
1,000 | ¥12.10485 | ¥12,104.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.49963 | ¥28,749.08 |
5,000 | ¥11.06730 | ¥55,336.50 |