GBJ2510 | ||
---|---|---|
DigiKey Part Number | GBJ2510DI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ2510 | |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GBJ25005 - GBJ2510 |
Environmental Information | Diodes Environmental Compliance Cert |
HTML Datasheet | GBJ25005 - GBJ2510 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
GBJ2510-F | Diodes Incorporated | 2,403 | GBJ2510-FDI-ND | ¥19.10000 | Direct |
GBJ8005 | Diodes Incorporated | 1 | GBJ8005DI-ND | ¥16.50000 | Similar |
GBJ801 | Diodes Incorporated | 27,066 | GBJ801DI-ND | ¥16.99000 | Similar |
GBJ2510-BP | Micro Commercial Co | 2,845 | GBJ2510-BPMS-ND | ¥14.06000 | Direct |
GBJ10005-BP | Micro Commercial Co | 1,476 | GBJ10005-BPMS-ND | ¥9.59000 | Similar |
Attribute | Description |
---|---|
Other Names | Q1470576 GBJ2510DI |
Standard Package | 15 |