ATSTK600 | ||
---|---|---|
DigiKey Part Number | ATSTK600-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSTK600 | |
Description | AT32UC3A EVAL BRD | |
Customer Reference | ||
Detailed Description | AT32UC3A AVR® AVR MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | AT32UC3A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,681.71000 | ¥2,681.71 |