ATSTK500 | ||
---|---|---|
DigiKey Part Number | ATSTK500-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSTK500 | |
Description | AT90S8515 EVAL BRD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | AT90S8515 AVR® AVR MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | AT90S8515 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Atmel Studio | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 Microchip Ethernet of Everything | Digi-Key Daily |
Environmental Information | |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 8471.50.0150 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,352.98000 | ¥1,352.98 |
Attribute | Description |
---|---|
Standard Package | 1 |