2511 | ||
---|---|---|
DigiKey Part Number | 3M2511-ND | |
Manufacturer | ||
Manufacturer Product Number | 2511 | |
Description | FINESSE-IT ROLOC SANDING PAD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | X Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | * | |
Packaging | Bag | |
Part Status | Active |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 6805.30.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥100.24650 | ¥2,004.93 |
Attribute | Description |
---|---|
Other Names | 00051111511503 3M2511 51111511503 60980039808 7000045730 |
Standard Package | 20 |