
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2-MINI-2-N4 | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-MINI-2-N4TR-ND - Tape & Reel (TR) 1965-ESP32-S2-MINI-2-N4CT-ND - Cut Tape (CT) 1965-ESP32-S2-MINI-2-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-MINI-2-N4 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S2FH4 | |
Memory Size | 4MB Flash, 128kB ROM, 336kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
In-Stock: 695
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥29.25800 | ¥292.58 |
25 | ¥27.66040 | ¥691.51 |
100 | ¥25.46560 | ¥2,546.56 |
250 | ¥24.14944 | ¥6,037.36 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥22.88220 | ¥14,873.43 |
1,300 | ¥22.02577 | ¥28,633.50 |
1,950 | ¥21.54789 | ¥42,018.39 |
3,250 | ¥20.96940 | ¥68,150.55 |
You May Also Be Interested InSee All
15 Items