Flight LT Series Fans
Comair Rotron's 40, 60 and 80 mm DC Fans Built for Long Life
Comair Rotron Flight LT series fans range from 6.80 CFM to 38.0 CFM with voltages of 5 VDC and 24 VDC. The design of this series combines high airflow with low noise and power consumption. Built with ball bearings for a long life, Flight LT Series fans are suitable for applications such as electronic cooling, power supplies, servers, office equipment, and networking.
Flight LT 40
Flight LT 60
图片 | 制造商零件编号 | 描述 | 大小 / 尺寸 | 宽度 | 气流 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
19032686A | FAN AXIAL 60X15MM CR0612HB-D71GL | 方形 - 60mm 长 x 60mm 高 | 15.00mm | 17.0 CFM(0.476m³/分钟) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
19032704A | FAN AXIAL 60X25MM CR0612HB-A70GL | 方形 - 60mm 长 x 60mm 高 | 25.00mm | 23.2 CFM(0.650m³/分钟) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
19032710A | FAN AXIAL 60X25MM CR0624HB-A70GL | 方形 - 60mm 长 x 60mm 高 | 25.00mm | 23.0 CFM(0.644m³/分钟) | 0 - 立即发货 | See Page for Pricing | 查看详情 |